
Highlights & Details
Einhell professional battery-operated hedge trimmer GP-CH 36/65 Li BL-Solo
- Member of the Power X-Change family, 2x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Twin-pack technology: 2x 18 V PXC batteries - more Power
- Perfectly balanced rechargeable battery positioning
- 2 speed levels for optimum battery use
- Knife made from laser-cut and diamond-ground steel
- Anti-lock braking system for optimum safety at work
- Clippings collector for removing material from cutting material
- Impact protection to protect the blades
- High-quality blade cover made of aluminum
- Metal gear for a long life
- Ergonomic, narrow front handle with micro switch
- Rotating main hand grip for vertical and horizontal cut
- Comfortable grip thanks to integrated soft-grip areas
- With 6 bits. Protective pouch for transport and storage
- Battery and charger not included (sold separately)
Technical specifications
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
720 mm
- Battery voltage
36 V
- No. of power packs included
0
- Features
Adjustable handle
w/o battery
w/o charger
Soft grip
- Weight
3.2 kg
- Blade spacing
30 mm
- Knife length
720 mm
- Cut width
650 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754318 Einhell Professional GP-CH 36/65 Li BL-Solo PXC Rechargeable battery Cordless hedge trimmer Adjustable handle, w/o batte
Warranty Terms
Warranty Terms 3754318 Einhell Professional GP-CH 36/65 Li BL-Solo PXC Rechargeable battery Cordless hedge trimmer Adjustable handle, w/o batte
Description
This text is machine translated.
Scope of delivery
- Clippings collector, protective case
Frequently Bought Together
(*All information is plus legal VAT)€ 409.99€ 324.98*
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































