• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-CS 1250 Handheld circular saw Cutting depth (max.) (90°) 55 mm 1250 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell circular saw TC-CS 1250

  • 1250 W

Technical specifications

Product type

Handheld circular saw

Saw blade diameter

165 mm

Bore Ø

16 mm

1250 W

Operating voltage

240 V

Cutting depth (max.) (45°)

38 mm

Cutting depth (max.) (90°)

55 mm

Number of cogs

24

Length

318 mm

Weight

3.83 kg

Content

1 pc(s)

Idle speed

5500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336495 Einhell TC-CS 1250 Handheld circular saw Cutting depth (max.) (90°) 55 mm 1250 W

Information

Information 2336495 Einhell TC-CS 1250 Handheld circular saw Cutting depth (max.) (90°) 55 mm 1250 W

Warranty Terms

Warranty Terms 2336495 Einhell TC-CS 1250 Handheld circular saw Cutting depth (max.) (90°) 55 mm 1250 W

Description

The Einhell circular saw TC-CS 1250 scores with easy handling and a power of 1,250 watt. The circular hand saw is recommended if the application requires solid performance and easy handling. The handy circular saw makes it easy to carry out various cuts of different material. Circular hand saws are ideal for long, straight and accurate cuts. The compatible guide rail from Einhell increases the precision in addition. The setting of cutting depth and angle of inclination is done without tools. Due to the spindle lock, the saw blade change is just as easy to handle. Included in the delivery is the high-quality carbide saw blade for clean and straight cuts. Saw blades with an internal diameter of 16 mm are compatible with the handheld circular saw. The maximum depth of cut at 45° degree inclination is 38 mm, the depth of cut at 90° degree inclination 55 mm. The large additional hand grip enables fatigue-free working even during longer use. A split wedge also provides for increased work safety. The handheld circular saw has a connection for dust extraction with compatible devices for a clean work place.

This text is machine translated.

Features

  • Simple adjustment without tools (cutting depth, angle of inclination)Large additional handle for fatigue-free workingEasy change of saw blades thanks to spindle lockHigh quality carbide saw blade for clean cutsSplitting wedge for increased work safetySaw blade with 16 mm inner diameter usable

Scope of delivery

  • 1x Hand circular saw TC-CS 12501x rip fence

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 371.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)