• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-RH 40 3F SDS-Max-Hammer drill 240 V 1050 W incl. case

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell TE-RH 40 3F SDS-Max-Hammer drill 240 V 1050 W incl. case

  • 1050 W 240 V
  • Impact (max.) 10 J
  • Max. drill bit Ø 40 mm
  • 'SDS MAX' logo in black and white in the centre of a jagged circle.
  • '40 mm' in black text on a white background.
  • '10 JOULE' in black text on a white background.<br><br>Note: This translation preserves the exact text and description, translating from German to British English.

Technical specifications

Product type

Hammer drill

Voltage

240 V

1050 W

Operating voltage

240 V

Rotational speed range

480 U/min

Blow count (max.)

4100 /min

Impact (max.)

10 J

Max. drill diameter

40 mm

Tool holder

SDS-Max

Features

incl. case

Functions

Stepless speed control

Transmission type

1-speed

Weight

7200 g

Length

462 mm

Width

113 mm

Height

267 mm

Dim

(L x W x H) 462 x 113 x 267 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525954 Einhell TE-RH 40 3F SDS-Max-Hammer drill 240 V 1050 W incl. case

Information

Information 2525954 Einhell TE-RH 40 3F SDS-Max-Hammer drill 240 V 1050 W incl. case

Warranty Terms

Warranty Terms 2525954 Einhell TE-RH 40 3F SDS-Max-Hammer drill 240 V 1050 W incl. case

Description

The Einhell hammer drill TE-RH 40 3F is a 1,050 watt strong helper with three basic functions for renovation and renovation work: Hammer drilling and chiseling with and without fixing. The drill hammer converts up to a full 10 joules onto the tool and creates a very good propulsion for up to 40 mm drilling power in concrete with the pneumatic hammer mechanism. The position switch is practical for all functions, while large soft gripsurfaces provide a firm hold and thus a safe handling. The hammer drill is equipped with a continuous operation lock for a pleasant and easy working and a robust SDS-max tool holder with semi-automatic. With all power, the speed electronics provide for material and application-oriented work. The delivery includes pointed and flat chisel in the transport and storage case E-Box M55.

This text is machine translated.

Features

  • 3 functions: Hammer drilling/chiseling with and without fixingMaximum drilling power through 10 J impact strengthA position switch for all functionsContinuous operation lock for pleasant and easy workingPneumatic hammer mechanism for very good propulsionRobust SDS-max tool holderSpeed electronics for material and application-oriented workErgonomic hand grip with soft gripLow-vibration operation thanks to vibration-damped handle

Scope of delivery

  • Incl. Pointed chisel
  • Flat chisel
  • Transport and storage case E-Box M55

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)