• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko HL 1500 Enclosure heating 210 - 240 V AC 1500 W (L x W x H) 130 x 95 x 165 mm 1 pc(s)

1/3
Product type
Enclosure heating
Connection
Clamp
Max. operating voltage
240 V AC
Type
HL 1500
Features
Thermostat
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Compact design
  • Screw fixing
  • HL 1200C/1500C with integrated thermostat and alarm output
  • Cover of the terminals
  • This text is machine translated.

Technical specifications

  • Heating element: PTC
  • current consumption at 230 V: 7 A
  • switch-on current at 230 V: 17 A
  • Air volume current: 160 m³/h
  • Pre-fuse: 10 A (T)
  • Life: 50,000 h
  • Sound pressure: 53 dB(A) @1m
  • Weight: 1140 g
  • Protection class: I.
Product type

Enclosure heating

Type

HL 1500

Features

Thermostat

Connection

Clamp

Min. operating voltage

210 V AC

Max. operating voltage

240 V AC

Operating voltage

210 - 240 V AC

1500 W

IP20

Mounting type

Screw fastening

Length

130 mm

Width

95 mm

Height

165 mm

Dim

(L x W x H) 130 x 95 x 165 mm

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267246 Elmeko HL 1500 Enclosure heating 210 - 240 V AC 1500 W (L x W x H) 130 x 95 x 165 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267246 Elmeko HL 1500 Enclosure heating 210 - 240 V AC 1500 W (L x W x H) 130 x 95 x 165 mm 1 pc(s)

What kind of Electrical Enclosure Heaters are you looking for?