
Highlights & Details
ELO Touch Solution 0702L 7 inch touch screen monitor
- Screen size 17.8 cm (7 inch)
- Energy efficiency rating (calc): n.rel.
- Interfaces: Micro USB;Response time: 25 ms;IP65 - front side (water- and dust-proof), Touchscreen
Technical specifications
- Product type
Touchscreen
- Image format
5:3
- Response time
25 ms
- Static contrast ratio
500 : 1
- Brightness
430 cd/m²
- Hor. viewing angle
150°
- Vertical viewing angle
120°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
IP65 - front side (water- and dust-proof)
Touchscreen
- No. of USB ports
1 x
- Interfaces
Micro USB
- Width
117.22 mm
- Height
180.58 mm
- Depth
17.7 mm
- Dim
(W x H x D) 117.22 x 180.58 x 17.7 mm
- Weight
350 g
- Power consumption (standby)
0.9 W
- Display type
TFT
- Display size
- 23 inch
n.rel.
- Screen coating
Anti-glare
- Display
17.8 cm (7 inch)
- HDR support
No
- Touchscreen (display)
Yes
- Resolution (max.)
800 x 480 p
- Display (cm)
17.8 cm
- Screen size diagonal (cm)
17.78 cm
- Screen size diagonal (inches)
7 inch
- Power consumption (off)
1.9 W
- Power consumption (ON)
3.7 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581488 elo Touch Solution 0702L Touchscreen 17.8 cm (7 inch) 800 x 480 p 5:3 25 ms Micro USB
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 652.99€ 622.98*
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































