
Number
Total (€ 2,779.00 / piece)
€ 2,779.00
incl. VAT
14-day return policy included
Highlights & Details
ELO Touch Solution 22-inch EloPOS™ System, Black
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): n.rel.
- Interfaces: USB A (USB 2.0), USB A (USB 3.0), Micro USB B (USB 2.0), RJ45, Gigabit LAN (1 Gbps) , USB C®, Headphone jack (3.5 mm), Bluetooth, Wi-Fi 5 (IEEE 802.11ac);Response time: 14 ms;Touchscreen, Full HD, Built-in speakers, Headphone jack
Technical specifications
- Chipset: Intel Q370Graphics: Intel UHD Graphics 630RAM: GB 2666 MHz DDR4 SO-DIMM on one of 2 slots (expandable to 32 GB)Active Management Technology (AMT) : Support for Active Management Technology (Intel® AMT 11.0)Interfaces (details) : 2 x USB 3.0 (1 on display head, 2 on I/O); 2 x USB 2.0 (on I/O); 4 x Micro USB 2.0 (on display head); 1x RJ45 LAN connection (Gigabit); 2 x RJ45 (serial ports); 1 x Full-function USB-C (power consumption up to 27W, USB 3.0, display port); 1 x 3.5 mm headphone socketConnectivity : Wi-Fi 802.11 a/b/g/n/ac; Bluetooth 5.0Cash register port: 12 V/24 V cash drawer an I/O (EPSON-output pin, 24 V standard; selectable via internal switch)Real-time clock: Replaceable lithium metal battery for clockMTBF : 50000 hours
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Static contrast ratio
1000 : 1
- Brightness
212.5 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Full HD
Built-in speakers
Headphone jack
- Interfaces
USB A (USB 2.0)
USB A (USB 3.0)
Micro USB B (USB 2.0)
RJ45
Gigabit LAN (1 Gbps)
USB C®
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Width
416.4 mm
- Height
525.9 mm
- Depth
84.7 mm
- Dim
(W x H x D) 416.4 x 525.9 x 84.7 mm
- Weight
6 kg
- Display type
TFT
- Display size
- 23 inch
n.rel.
- Display
54.6 cm (21.5 inch)
- HDR support
No
- Audio power (max.)
2 x 2 W
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (ON)
81 W
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2577308 elo Touch Solution EloPOS™ Touchscreen 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms USB A (USB 2.0), USB A (USB 3.0), Mi
Description
EloPOS system Modern. Modular. Perfect for retail!The versatile EloPOS system combines modern esthetics, modular flexibility with the highest reliability for use in commercial environments. Designed specifically for POS applications, the EloPOS system offers a 21.5-inch touch screen with 10-way touch, a selection of Intel 8 processors. Generation as well as an integrated extension hub for connecting accessory devices such as customer display, credit card reader, printer, cash drawer, barcode scanner or scale. From the traditional POS terminal to self-service applications, the EloPOS system guarantees the wear resistance and reliability that are essential for continuous use in the public sector.Interactive point of saleThe EloPOS system has been specifically designed for maximum flexibility in a wide variety of environments. Whether as a fixed POS or POS system or as a self-service order terminal, EloPOS ensures that every touch delivers what was needed by your employees and your customers.Connections. Connections. Connections.The Expansion Hub allows you to connect all the POS peripherals you need directly. From cash register shops, printers to bar code scanners and payment terminals — connectivity covers all applications. Two models are available, which fit perfectly in the base of the EloPOS stand or in the back of the display, in order to support stand or wall mounting.Customized solutionsThe EloPOS system also stands for maximum flexibility during installation. With the standard VESA mount, optional stand or self-service stand, you get solutions for all common installation requirements. From the POS terminal to the self-service checkout terminal, the EloPOS system can help you achieve maximum impact.A display for the customer? No problem!The EloPOS system allows you to connect the Elo 1302L touch screen monitor with a single cable - via the touch, display signals and power supply of the second monitor. The number of cables reduced from 3 to 1 makes installation and maintenance much easier.More options with Elo Edge Connect™Versatility - that's what Elo Edge Connect stands for with a wide range of peripherals. Convenient connection options for up to four additional devices: POS, Endless Aisle range extension or Self-Service – the connection to the touch screen is no problem. Another benefit is that you can add or change peripherals later if your needs change.Windows or Linux?You have the choice! EloPOS leverages the reliability-tested performance and security of Intel 8 processors. Generation, integrated Trusted Platform modules, Intel vPro™, and Windows 10 operating system. For added flexibility, EloPOS models offer no operating system. However, all are pre-tested with the Linux SuSE, Ubuntu and Red operating systems to provide companies with the best solution for their respective environment.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3,040.49€ 3,010.48*
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































