• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag Emmi-One Ultrasonic cleaner Household , Universal, Dental equipment 24 W 0.2 l

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emag ultrasonic cleaner 0.2 liter

  • Tank contents: Space-saving 0.2 liter (work filling quantity 0.18 liter) in the stainless steel swing basin
  • Power: 1 PZT wide-beam vibration system with a maximum power of 24 watts
  • Frequency: High operating frequency of approximately 48 KHz for particularly gentle and effective cleaning at the same time
  • Easy to use: Integrated 5-minute timer

Technical specifications

  • Vibration system: 1 PZT wide-jet voice system
  • HF-Generator: Overload protected, constant power
  • Operating mode: Single half wave
  • Operating frequency: Approx. 48 KHz
  • Protection class IP20
  • Drain cock: No.
  • Timer switch 5 min
Product type

Ultrasonic cleaner

Range of uses

Household

Universal

Dental equipment

Power consumption

24 W

Operating voltage

240 V AC

Volume

0.2 l

Cleaning frequency

48 kHz

Basin made of

Stainless steel

Case material

Plastic

Basin

75 x 75 x 35 mm

Length

110 mm

Width

11 mm

Height

85 mm

Dim

(L x W x H) 110 x 11 x 85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743720 Emag Emmi-One Ultrasonic cleaner Household , Universal, Dental equipment 24 W 0.2 l

Description

Emmi-One Ultrasonic cleaner Compact, powerful and incredibly practical!

The Emmi-One ultrasonic cleaner is the ideal companion for the quick and thorough cleaning of small objects. Thanks to its space-saving design and the strong 48 KHz operating frequency, it cleans the smallest cracks in an absolutely reliable way

This text is machine translated.

More interesting products

(*All information is plus legal VAT)