
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
3-digit programmable ON/OFF temperature regulator for type PT-100 resistance thermometer
- 4-digit display
- 2-point temperature control
- Heating or cooling function can be selected
- Hysteresis
- Adjustable temperature offset values
- Adjustable minimum and maximum setpoints
- Function can be set to on, off or cyclic in the event of a sensor failure
- Compressor protection through adjustable pause times
- Buzzer if sensor defective
- Password protection for program settings
- Can be extended with RS-485 MODULES RS485 Modbus RTU interface
- Expandable with PROKEY programming module
Technical specifications
- Switching current: 10 A
- Accuracy ±1%
- Ambient temperature: -30°C to +80°C
- Operating temperature: -0 °C to +50 °C
- Product type
Temperature controller
- Type
ESM-3710-N
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
-50 up to 400 °C
- Max. temperature reading
400 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
1
- Outputs
1x relay
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
- Manufacturer part #
ESM-3710.5.11.0.1/00.00/2.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Assembly dimensions
34.5 x 76 mm
- Sensor type
Pt100
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 128870 Emko ESM-3710-N Bang-bang Temperature controller Pt100 -50 up to 400 °C 16 A relay (L x W x H) 65 x 76 x 35 mm
User & Safety Instructions
User & Safety Instructions 128870 Emko ESM-3710-N Bang-bang Temperature controller Pt100 -50 up to 400 °C 16 A relay (L x W x H) 65 x 76 x 35 mm
Description
Emko ESM-3710-N is a 2-point temperature controller for control panel installation. With adjustable temperature setpoint, the controller is used for heating or cooling applications. With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick the controller can be extended by a RS485 Modbus RTU interface.
This text is machine translated.
This text is machine translated.
Features
- PT-100 sensor input for type resistance thermometer
- 1 relay output.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 164.97*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































