1/8
Temperature controller
ESM-3711-CN.5.12.0.1/00.00/1.0.0.0
Bang-bang
230 V AC
-50 up to 130 °C
130 °C
-50 °C
16 A relay
1
(L x W x H) 65 x 76 x 35 mm
Black
35 mm
65 mm
76 mm
Front: IP65 / connection: IP20
PTC
ESM-3711-CN.5.12.0.1/00.00/1.0.0.0
65 mm
Recess-mount
PTC
200 g
Datasheet 2352446 Emko ESM-3711-CN.5.12.0.1/00.00/1.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay (L x W x H) 65
User & Safety Instructions 2352446 Emko ESM-3711-CN.5.12.0.1/00.00/1.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay (L x W x H) 65
€ 143.97*
The necessary accessories are required to use the article as described.