
Emko ESM-3711-CN.8.12.0.1/00.00/1.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay (L x W x H) 65
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
10 V DC
12 V DC
24 V DC
30 V DC
Max. temperature reading
130 °C
Outputs (thermostats)
16 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Highlights & Details
Emko ESM-3711-CN.8.12.0.1/00.00/1.0.0.0 Bang-bang
- 4-digit display
- 2-point temperature control
- Defrost function with timer
- Hysteresis
- Adjustable temperature offset values
- Function can be set to on, off or cyclic in the event of a sensor failure
- Compressor protection through adjustable pause times
- Buzzer if sensor defective
- Password protection for program settings
- Can be extended with RS-485 MODULES RS485 Modbus RTU interface
- Expandable with PROKEY programming module
Technical specifications
- Product type
Temperature controller
- Type
ESM-3711-CN.8.12.0.1/00.00/1.0.0.0
- Thermostat type
Bang-bang
- Operating voltage
10 V DC
12 V DC
24 V DC
30 V DC
- Reading range
-50 up to 130 °C
- Max. temperature reading
130 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
PTC
- Manufacturer part #
ESM-3711-CN.8.12.0.1/00.00/1.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Sensor type
PTC
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 2352444 Emko ESM-3711-CN.8.12.0.1/00.00/1.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay (L x W x H) 65
User & Safety Instructions
User & Safety Instructions 2352444 Emko ESM-3711-CN.8.12.0.1/00.00/1.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay (L x W x H) 65
Description
ESM-3711-CN is a 2-point cooling controller for control panel installation. The regulator was developed especially for cooling applications and with the defrost function offers an ideal solution for food manufacturers, supermarkets and restaurants. The areas of application are cooling, freezing, cooling storage and air conditioning. With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick the controller can be extended by a RS485 Modbus RTU interface.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 127.98*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































