
Emko ESM-3711-HN.2.14.0.1/00.00/1.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 16 A relay (L x W x H)
Product type
Temperature controller
Thermostat type
Bang-bang
Max. temperature reading
400 °C
Outputs (thermostats)
16 A relay
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Highlights & Details
ESM -3711 temperature controller
- 4-digit display
- 2-point temperature control
- Timer with versatile setting options
- Digital input start/stop timer
- Hysteresis
- Adjustable temperature offset values
- Buzzer for timer and sensor failure
- Password protection for program settings
- Can be extended with RS-485 MODULES RS485 Modbus RTU interface
- Expandable with PROKEY programming module
Technical specifications
- Product type
Temperature controller
- Type
ESM-3711-HN.2.14.0.1/00.00/1.0.0.0
- Thermostat type
Bang-bang
- Reading range
-50 up to 400 °C
- Max. temperature reading
400 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
Pt1000
- Manufacturer part #
ESM-3711-HN.2.14.0.1/00.00/1.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Digital inputs
1
- Sensor type
Pt1000
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 2352419 Emko ESM-3711-HN.2.14.0.1/00.00/1.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 16 A relay (L x W x H)
User & Safety Instructions
User & Safety Instructions 2352419 Emko ESM-3711-HN.2.14.0.1/00.00/1.0.0.0 Bang-bang Temperature controller Pt1000 -50 up to 400 °C 16 A relay (L x W x H)
Description
Emko ESM-3711-HN is a 2-point temperature controller with timer for panel mounting. The controller is ideal for time-controlled heating applications such as oven control. The timer offers versatile setting options and can be controlled via buttons on the front or a digital input. With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick the controller can be extended by a RS485 Modbus RTU interface.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 123.98*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































