
Emko ESM-3711-HN.5.11.0.1/00.00/1.0.0.0 Bang-bang Temperature controller Pt100 -50 up to 400 °C 16 A relay (L x W x H) 6
Highlights & Details
3-digit ON/OFF temperature controller with Timer and buzzer ESM -3711-HN. 5.11.0.1/00..00/1.0.0.0 for PT100 sensor
- Hysteresis
- Programmable Min./Max.-threshold
- Switch-on delay
- Password protection
- Programmable timer for temperature control
- Programmable alarm buzzer values or sensor is defective
Technical specifications
- 3-digit LED display
- Digit height: 14 mm
- Timer: 1 to 999 minutes
- Operating temperature 0 °C to +50 °C
- DIN-rail mounting:
- Accuracy ±1 % of full scale
- Approvals: GOST-R, CE.
- Product type
Temperature controller
- Type
ESM-3711-HN.5.11.0.1/00.00/1.0.0.0
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
-50 up to 400 °C
- Max. temperature reading
400 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
1
- Outputs
1 relay 10A/250V
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
- Manufacturer part #
ESM-3711-HN.5.11.0.1/00.00/1.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Sensor type
Pt100
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 1273966 Emko ESM-3711-HN.5.11.0.1/00.00/1.0.0.0 Bang-bang Temperature controller Pt100 -50 up to 400 °C 16 A relay (L x W x H) 6
User & Safety Instructions
User & Safety Instructions 1273966 Emko ESM-3711-HN.5.11.0.1/00.00/1.0.0.0 Bang-bang Temperature controller Pt100 -50 up to 400 °C 16 A relay (L x W x H) 6
User & Safety Instructions 1273966 Emko ESM-3711-HN.5.11.0.1/00.00/1.0.0.0 Bang-bang Temperature controller Pt100 -50 up to 400 °C 16 A relay (L x W x H) 6
Description
This text is machine translated.
Features
- Sensor input for Pt100 resistance thermometer
- Programmable timer
- Buzzers
- 1 relay output
- Digital input for timer.
Frequently Bought Together
(*All information is plus legal VAT)€ 117.98*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































