
Emko ESM-3711-HN.5.12.0.1/00.00/1.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay (L x W x H) 65
Highlights & Details
ESM -3711 temperature controller
- 4-digit display
- 2-point temperature control
- Timer with versatile setting options
- Digital input start/stop timer
- Hysteresis
- Adjustable temperature offset values
- Buzzer for timer and sensor failure
- Password protection for program settings
- Can be extended with RS-485 MODULES RS485 Modbus RTU interface
- Expandable with PROKEY programming module
Technical specifications
- Product type
Temperature controller
- Type
ESM-3711-HN.5.12.0.1/00.00/1.0.0.0
- Thermostat type
Bang-bang
- Reading range
-50 up to 130 °C
- Max. temperature reading
130 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
PTC
- Manufacturer part #
ESM-3711-HN.5.12.0.1/00.00/1.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Digital inputs
1
- Sensor type
PTC
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 2352427 Emko ESM-3711-HN.5.12.0.1/00.00/1.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay (L x W x H) 65
User & Safety Instructions
User & Safety Instructions 2352427 Emko ESM-3711-HN.5.12.0.1/00.00/1.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay (L x W x H) 65
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 105.98*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































