• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-3712-CN.5.18.0.1/01.01/1.0.0.0 Bang-bang Temperature controller NTC -50 up to 100 °C 16 A relay, 5 A relay (L x

1/8
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
100 °C
Outputs (thermostats)
16 A relay
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emko ESM-3712-CN.5.18.0.1/01.01/1.0.0.0 Bang-bang Temperature controller

  • 4-digit display
  • 2-point temperature control
  • 2 sensor inputs for cabinet and evaporator
  • 3 relay outputs for compressor, fan and defrost function
  • 1 digital input
  • Defrost function with timer
  • Defrost function can be set to electrical or hot gas
  • Hysteresis
  • Adjustable temperature offset values
  • Function can be set to on, off or cyclic in the event of a sensor failure
  • Buzzer for timer and sensor failure
  • Compressor protection through adjustable pause times
  • Password protection for program settings
  • Can be extended with RS-485 MODULES RS485 Modbus RTU interface
  • Expandable with PROKEY programming module

Technical specifications

Product type

Temperature controller

Type

ESM-3712-CN.5.18.0.1/01.01/1.0.0.0

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

-50 up to 100 °C

Max. temperature reading

100 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

16 A relay

5 A relay

No. of relay outputs

3

Dim

(L x W x H) 65 x 76 x 35 mm

Factory colour

Black

Height

35 mm

Length

65 mm

Width

76 mm

Front: IP65 / connection: IP20

Sensor type

NTC

Manufacturer part #

ESM-3712-CN.5.18.0.1/01.01/1.0.0.0

Recess depth

65 mm

Mounting type

Recess-mount

Digital inputs

1

Sensor type

NTC

Weight

200 g

Documents & Downloads

Datasheet

Datasheet 2352450 Emko ESM-3712-CN.5.18.0.1/01.01/1.0.0.0 Bang-bang Temperature controller NTC -50 up to 100 °C 16 A relay, 5 A relay (L x

User & Safety Instructions

User & Safety Instructions 2352450 Emko ESM-3712-CN.5.18.0.1/01.01/1.0.0.0 Bang-bang Temperature controller NTC -50 up to 100 °C 16 A relay, 5 A relay (L x

Description

ESM-3712-CN is a 2-point cooling controller for control panel installation. The regulator was developed especially for cooling applications and with the defrost function offers an ideal solution for food manufacturers, supermarkets and restaurants. The areas of application are cooling, freezing, cooling storage and air conditioning. With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick the controller can be extended by a RS485 Modbus RTU interface.
ESM-3712-CN is ideal for freezers and refrigerators that store goods below 0 °C. These cooling systems require short defrosting times and the temperature must not deviate from the set value for a longer period of time. With electrical or hot gas defrost function, the system can go through rapid defrosting cycles.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)