
Emko ESM-3712-HCN.5.05.0.1/01.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 16 A relay, 5 A relay (L x W
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
800 °C
Outputs (thermostats)
16 A relay
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Emko ESM-3712-HCN.5.05.0.1/01.00/2.0.0.0 Bang-bang Temperature controller
- 4-digit display
- 2-point temperature control
- Heating or cooling function can be selected
- Alarm values with alarm output
- Hysteresis
- Adjustable temperature offset values
- Adjustable minimum and maximum setpoints
- Function can be set to on, off or cyclic in the event of a sensor failure
- Compressor protection through adjustable pause times
- Buzzer for alarm value and in case of sensor fault
- Password protection for program settings
- Can be extended with RS-485 MODULES RS485 Modbus RTU interface
- Expandable with PROKEY programming module
Technical specifications
- Product type
Temperature controller
- Type
ESM-3712-HCN.5.05.0.1/01.00/2.0.0.0
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
0 up to 800 °C
- Max. temperature reading
800 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
16 A relay
5 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
J
- Manufacturer part #
ESM-3712-HCN.5.05.0.1/01.00/2.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Sensor type
J
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 2352436 Emko ESM-3712-HCN.5.05.0.1/01.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 16 A relay, 5 A relay (L x W
User & Safety Instructions
User & Safety Instructions 2352436 Emko ESM-3712-HCN.5.05.0.1/01.00/2.0.0.0 Bang-bang Temperature controller J 0 up to 800 °C 16 A relay, 5 A relay (L x W
Description
Emko ESM-3712-HCN is a 2-point temperature controller for panel mounting. With adjustable temperature setpoint, the controller is used for heating or cooling applications. The controller has an alarm function with alarm output and internal buzzer. With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick the controller can be extended by a RS485 Modbus RTU interface
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 121.98*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































