• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-3712-HCN.5.12.0.1/01.00/2.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay, 5 A relay (L

1/8
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
130 °C
Outputs (thermostats)
16 A relay
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Emko ESM-3712-HCN.5.12.0.1/01.00/2.0.0.0 Bang-bang Temperature controller

  • 4-digit display
  • 2-point temperature control
  • Heating or cooling function can be selected
  • Alarm values with alarm output
  • Hysteresis
  • Adjustable temperature offset values
  • Adjustable minimum and maximum setpoints
  • Function can be set to on, off or cyclic in the event of a sensor failure
  • Compressor protection through adjustable pause times
  • Buzzer for alarm value and in case of sensor fault
  • Password protection for program settings
  • Can be extended with RS-485 MODULES RS485 Modbus RTU interface
  • Expandable with PROKEY programming module

Technical specifications

Product type

Temperature controller

Type

ESM-3712-HCN.5.12.0.1/01.00/2.0.0.0

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

-50 up to 130 °C

Max. temperature reading

130 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

16 A relay

5 A relay

No. of relay outputs

2

Dim

(L x W x H) 65 x 76 x 35 mm

Factory colour

Black

Height

35 mm

Length

65 mm

Width

76 mm

Front: IP65 / connection: IP20

Sensor type

PTC

Manufacturer part #

ESM-3712-HCN.5.12.0.1/01.00/2.0.0.0

Recess depth

65 mm

Mounting type

Recess-mount

Sensor type

PTC

Weight

200 g

Documents & Downloads

Datasheet

Datasheet 2352437 Emko ESM-3712-HCN.5.12.0.1/01.00/2.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay, 5 A relay (L

User & Safety Instructions

User & Safety Instructions 2352437 Emko ESM-3712-HCN.5.12.0.1/01.00/2.0.0.0 Bang-bang Temperature controller PTC -50 up to 130 °C 16 A relay, 5 A relay (L

Description

Emko ESM-3712-HCN is a 2-point temperature controller for panel mounting. With adjustable temperature setpoint, the controller is used for heating or cooling applications. The controller has an alarm function with alarm output and internal buzzer. With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick the controller can be extended by a RS485 Modbus RTU interface

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)