
Emko ESM-3720.5.14.0.1/01.00/1.0.0.0 Bang-bang, PID Temperature controller Pt1000 -50 up to 400 °C 16 A relay (L x W x H
Highlights & Details
Emko ESM-3720.5.14.0.1/01.00/1.0.0.0 Bang-bang, PID Temperature controller
- 4-digit display
- 2-point or PID temperature control
- Heating or cooling function can be selected
- Alarm values with alarm output
- Hysteresis
- Adjustable temperature offset values
- Adjustable minimum and maximum setpoints
- Function can be set to on, off or cyclic in the event of a sensor failure
- Compressor protection through adjustable pause times
- Buzzer for alarm value and in case of sensor fault
- Password protection for program settings
- Can be extended with RS-485 MODULES RS485 Modbus RTU interface
- Expandable with PROKEY programming module
Technical specifications
- Product type
Temperature controller
- Type
ESM-3720.5.14.0.1/01.00/1.0.0.0
- Thermostat type
Bang-bang, PID
- Operating voltage
230 V AC
- Reading range
-50 up to 400 °C
- Max. temperature reading
400 °C
- Min. temperature reading
-50 °C
- Outputs (thermostats)
16 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 65 x 76 x 35 mm
- Factory colour
Black
- Height
35 mm
- Length
65 mm
- Width
76 mm
Front: IP65 / connection: IP20
- Sensor type
Pt1000
- Manufacturer part #
ESM-3720.5.14.0.1/01.00/1.0.0.0
- Recess depth
65 mm
- Mounting type
Recess-mount
- Sensor type
Pt1000
- Weight
200 g
Documents & Downloads
Datasheet
Datasheet 2352509 Emko ESM-3720.5.14.0.1/01.00/1.0.0.0 Bang-bang, PID Temperature controller Pt1000 -50 up to 400 °C 16 A relay (L x W x H
User & Safety Instructions
User & Safety Instructions 2352509 Emko ESM-3720.5.14.0.1/01.00/1.0.0.0 Bang-bang, PID Temperature controller Pt1000 -50 up to 400 °C 16 A relay (L x W x H
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 119.98*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































