
Emko ESM-7750.1.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
Product type
Universal controller
Thermostat type
Bang-bang, P, PI, PD, PID
Operating voltage
115 V AC
230 V AC
Max. temperature reading
1700 °C
Outputs (thermostats)
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
Emko ESM-7750.1.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller
- 4-digit process display
- 4-digit setpoint display
- Universal measuring input for Pt100, L, J, K, R, S, T, B, E, N, C, 0-50 mV, 0-10 V, 0/4-20 mA
- 2-point, P, PI, PD or PID control
- PID self-optimization function
- Two-point or multi-point calibration Analogue signals
- 8-step sequential control when using the EMI-400 digital input plug-in
- Soft start-up.
- Engine valve control
- Alarm values
- Hysteresis
- Offset values
- Relay output
- Password protection for program settings
- Communication interface
- 2 slots for EMI-700 and EMO-700 series I/O expansion modules
Technical specifications
- Product type
Universal controller
- Type
ESM-7750.1.20.1.1/00.00/0.0.0.0
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
115 V AC
230 V AC
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 88 x 72 x 72 mm
- Factory colour
Black
- Height
72 mm
- Length
88 mm
- Width
72 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
L
J
K
R
S
T
B
E
N
Show more
- Manufacturer part #
ESM-7750.1.20.1.1/00.00/0.0.0.0
- Recess depth
76 mm
- Mounting type
Recess-mount
- Interfaces
RS 232
- Sensor type
PT00||L||J||K||R||S||T||B||E||N||C
- Weight
250 g
Documents & Downloads
Datasheet
Datasheet 2352544 Emko ESM-7750.1.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
User & Safety Instructions
User & Safety Instructions 2352544 Emko ESM-7750.1.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
Description
ESM-7750 is a universal controller for process control. The controller can be set to 2-point, P, PI, PD or PID control. In addition, the controller has a PID self-optimization function, can be set to Auto-Tune (cycle limitation) or Self-Tune (step feedback). Other functions include 8-step sequential control when using the EMI-700 Digital Input, Soft Start, and Engine Valve Control add-on module. In the basic version, the controller has a universal input for temperature sensors and analogue signal, communication interface and a relay output. The controller can be expanded with I/O modules via two slots. The EMI-700 input modules are available in digital input, 0/4-20 mA or 0-10 V/DC analogue input, thermocouple, 0-5 A for current transformers and Pt100. The EMO-700 modules relay output, SSR output, transistor output and 0/4-20 mA analogue output are available as output modules.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 189.98*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































