
Emko ESM-9950.2.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
Highlights & Details
Emko ESM-9950.2.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller
- 4-digit process display
- 4-digit setpoint display
- Universal measuring input for Pt100, L, J, K, R, S, T, B, E, N, C, 0-50 mV, 0-10 V, 0/4-20 mA
- 2-point, P, PI, PD or PID control
- PID self-optimization function
- Two-point or multi-point calibration Analogue signals
- 8-step sequential control when using the EMI-400 digital input plug-in
- Soft start-up.
- Engine valve control
- Alarm values
- Hysteresis
- Offset values
- Relay output
- Password protection for program settings
- Communication interface
- 2 slots for EMI-900 and EMO-900 series I/O expansion modules
Technical specifications
- Product type
Universal controller
- Type
ESM-9950.2.20.1.1/00.00/0.0.0.0
- Thermostat type
Bang-bang, P, PI, PD, PID
- Operating voltage
24 V DC/AC
- Reading range
-200 up to 1700 °C
- Max. temperature reading
1700 °C
- Min. temperature reading
-200 °C
- Outputs (thermostats)
5 A relay
- No. of relay outputs
1
- Dim
(L x W x H) 88 x 96 x 96 mm
- Factory colour
Black
- Height
96 mm
- Length
88 mm
- Width
96 mm
Front: IP65 / connection: IP20
- Sensor type
Pt100
L
J
K
R
S
T
B
E
N
Show more
- Manufacturer part #
ESM-9950.2.20.1.1/00.00/0.0.0.0
- Recess depth
76 mm
- Mounting type
Recess-mount
- Interfaces
RS 232
- Sensor type
PT00||L||J||K||R||S||T||B||E||N||C
- Weight
340 g
Documents & Downloads
Datasheet
Datasheet 2352547 Emko ESM-9950.2.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
User & Safety Instructions
User & Safety Instructions 2352547 Emko ESM-9950.2.20.1.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Universal controller Pt100, L, J, K, R, S, T, B, E, N, C
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 213.98*
What kind of Themostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































