• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda ATC9311-FE-400-230-SSR Temperature controller J 0 up to +400 °C SSR (L x W x H) 50 x 96 x 96 mm

Product type
Temperature controller
Operating voltage
230 V AC
Max. temperature reading
+400 °C
Outputs (thermostats)
SSR
Sensor type
J
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Scale resolution: 5°C
  • Display: ± 0.5% v.
  • Resolution: 1 °C
  • Power consumption: 4.3 VA
  • Operating temperature 0 °C - 50 °C
  • Screw terminal strip for 2.5 mm². Outputs: Type ATC9311: 1 relay for heating current monitoring (changeover contact) Switching power 2 A/250 V AC with resistive load. Outputs: Type ATC9311-SSR: Solid State Relay output SSR 12 V DC/20 mA
Product type

Temperature controller

Type

ATC9311-FE-400-230-SSR

Operating voltage

230 V AC

Reading range

0 up to +400 °C

Max. temperature reading

+400 °C

Min. temperature reading

0 °C

Outputs (thermostats)

SSR

No. of transistor outputs

1

Outputs

1 SSR

Dim

(L x W x H) 50 x 96 x 96 mm

Height

96 mm

Length

50 mm

Width

96 mm

Sensor type

J

Manufacturer part #

ATC9311-FE-400-230-SSR

Recess depth

50 mm

Mounting type

Recess-mount

Assembly dimensions

90.5 x 90.5 mm

Sensor type

thermocouple FeCuNi type J

Output

1 SSR

Mounting depth

50 mm

Operating voltage

230 V/50 - 60 Hz (+15 - +20 %)·

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 184892 Enda ATC9311-FE-400-230-SSR Temperature controller J 0 up to +400 °C SSR (L x W x H) 50 x 96 x 96 mm

User & Safety Instructions 184892 Enda ATC9311-FE-400-230-SSR Temperature controller J 0 up to +400 °C SSR (L x W x H) 50 x 96 x 96 mm

Description

Low-cost analogue/digital temperature controller with "ON-OFF" or proportional band switching behaviour (as the set-point temperature is approached, the switched time becomes shorter and shorter in order to keep any overshoot as low as possible). The set-point is adjusted via a rotary dial on a 0 to 400 °C scale. The actual value is shown on a 3- digit 7-segment display. If the sensor circuit is interrupted, the relay will not be actuated.

Features

  • Measuring input for thermocouple Fe-CuNi type J
  • Scale range: 0 - 400 °C
  • Scale resolution: 5 °C
  • Display: ±0,5 % of measurement range
  • Resolution: 1 °C
  • Power consumption: 4.3 VA
  • Operating temperature: 0 - 50 °C
  • Screw terminal strip for 2.5 mm². SSR: Solid state relay output SSR 12 V DC/20 mA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98€ 89.98*

More interesting products

(*All information is plus legal VAT)