• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Conductive level gauge FTW33 FTW33-AA4MW5J 1 pc(s)

Image similar
Product type
Conductive level gauge
Packaging type
Single
Type
FTW33
Connector
G 3/4"
Outputs
PNP
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive level switch Liquipoint FTW33-AA4MW5J 10-30 V/DC; 3-wire PNP thread ISO228 G3/4, 316L

  • Output type: Binary output (open collector, electronic)
  • Type of connection: Outer thread
  • Rated width G3/4
  • Power supply output: 10-30 V/DC; 3-wire PNP
  • Process connection: Thread ISO228 G3/4, 316L, mounting > accessories welding adapter

Technical specifications

  • Process temperature: -20 °C to +150 °C for 1 hour
  • Process pressure: Up to 25 bar
Packaging type

Single

Product type

Conductive level gauge

Type

FTW33

Connector

G 3/4"

Outputs

PNP

Material

Stainless steel

Media temperature (min.)

-20 °C

Max. media temperature

150 °C

Max. operating pressure

25 bar

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

G3/4"

Switching voltage

30 V DC

Max. temperature

+100 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886204 Endress+Hauser Conductive level gauge FTW33 FTW33-AA4MW5J 1 pc(s)

User & Safety Instructions 2886204 Endress+Hauser Conductive level gauge FTW33 FTW33-AA4MW5J 1 pc(s)

Description

The Lilipoint FTW33 has been developed for the food industry and meets all international hygiene requirements. This device is also ideally suited for applications in all other sectors. For use in pasty and adhesive media and media with strong adhesion.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)