• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Conductive level gauge FTW33 FTW33-AA4MWVJ 1 pc(s)

Image similar
Product type
Conductive level gauge
Type
FTW33
Connector
G 1/2"
Outputs
PNP
Material
Stainless steel
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive liquid level switch Lilipoint FTW33-AA4MWVJ 10-30 V/DC; 3-wire PNP thread G1/2, 316L

  • Output type: Binary output (open collector, electronic)
  • Type of connection: Outer thread
  • Nominal width G1/2
  • Power supply output: 10-30 V/DC; 3-wire PNP
  • Process connection: Install thread G1/2, 316L > Hygienic process connection

Technical specifications

  • Process temperature: -20 °C to +150 °C for 1 hour
  • Process pressure: Up to 25 bar
Product type

Conductive level gauge

Type

FTW33

Connector

G 1/2"

Outputs

PNP

Material

Stainless steel

Material properties

rust-proof

Media temperature (min.)

-20 °C

Max. media temperature

+150 °C

Max. operating pressure

25 bar

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

G1/2"

Switching voltage

30 V DC

Max. temperature

+100 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886203 Endress+Hauser Conductive level gauge FTW33 FTW33-AA4MWVJ 1 pc(s)

User & Safety Instructions 2886203 Endress+Hauser Conductive level gauge FTW33 FTW33-AA4MWVJ 1 pc(s)

Description

The Lilipoint FTW33 has been developed for the food industry and meets all international hygiene requirements. This device is also ideally suited for applications in all other sectors. For use in pasty and adhesive media and media with strong adhesion.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)