• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA452-H112A11A RIA452 Display 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Process indicator with pump control Process indicator/indicator

  • Approval: Non-hazardous area + UK marking
  • Power supply 90-250 V/AC
  • Measuring signal 0/4-20 mA
  • Output: 4x relay SPDT limit value + 1x analogue U,I
  • Communication: Standard
  • 96X96 panel mount base, IP65 front
  • Design: Standard, de, en, fr

Technical specifications

Product type

Display

Compatible with

Endress+Hauser

Type

RIA452

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886282 Endress+Hauser RIA452-H112A11A RIA452 Display 1 pc(s)

User & Safety Instructions 2886282 Endress+Hauser RIA452-H112A11A RIA452 Display 1 pc(s)

Description

The RIA452 single-channel panel-mounted instrument monitors and displays analogue measurement values. The digital status inputs can be used to monitor pumps. The RIA452 can supply directly connected two-wire transmitters, optionally also intrinsically safe. Up to eight freely programmable relays monitor the measured value for exceeding and falling below the threshold. Other modes of operation for the relays are sensor or device faults, batch and pump control functions (e.g. alternating pump control).

This text is machine translated.

Features

  • function
  • LCDs
  • Meals
  • Switching
  • Separation
  • Reform
  • Numbers
  • Calculate
  • Display
  • Multi-color LCD
  • Backlit
  • Bar graph

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)