• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA46-A1A1A RIA46 Display 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Field indicator with control unit

  • Approval: Non-explosive area
  • Casing: Field plastic, glass-fiber reinforced
  • Input/output 1x universal, 1x analogue
  • Thread 4x M16, 1x M20

Technical specifications

  • POWER SUPPLY 20 - 250 V AC/DC
Product type

Display

Compatible with

Endress+Hauser

Type

RIA46

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886284 Endress+Hauser RIA46-A1A1A RIA46 Display 1 pc(s)

User & Safety Instructions 2886284 Endress+Hauser RIA46-A1A1A RIA46 Display 1 pc(s)

Description

The RIA46 is a process display unit with control unit. The multifunctional field measuring device displays, evaluates and calculates analog measured values. The universal inputs enable the connection of current, voltage, RTDs and TCs. It can monitor limit values and switch relay. Process signals can be forwarded via analog outputs. Two-wire sensors can be supplied via the integrated loop power supply. The RIA46 has a display, analog inputs for process and status signals, analog and digital outputs as well as an interface for configuration.

This text is machine translated.

Features

  • function
  • LCDs
  • Power Supply
  • Transmitter function
  • Isolator
  • Signal separation
  • Calculate
  • Alarm limit
  • Display
  • Multi-colored backlight LCD
  • White/black/yellow
  • Bar graph
  • Unit
  • DAY
  • Hazard warning in plain text

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)