• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RMA42 RMA42-AADH3 #####Prozesstransmitter 1 pc(s)

Product type
#####Prozesstransmitter
Type
RMA42
Output (voltage)
Analog
Output (current)
Analog
Input signal (voltage)
Spannung
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Process transmitter RMA42-AAD H3 2x universal; 2x analogue + 2 relays SIL

  • Loop power supply, barrier, integrated relays, calculations and display of readings in a unit
  • Perfect complement for fill level measurements
  • Simple on-site configuration with 3 buttons and remote commissioning from a safe and convenient location.

Technical specifications

  • Approval: ATEX II(1)GD [Ex ia] IIC
  • Input;
  • Output: 2x universal; 2 x analogue + 2 relays
  • Further approval: SIL
Type

RMA42

Product type

#####Prozesstransmitter

Output (voltage)

Analog

Output (current)

Analog

Input signal (voltage)

Spannung

Input signal (current)

Strom

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527445 Endress+Hauser RMA42 RMA42-AADH3 #####Prozesstransmitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527445 Endress+Hauser RMA42 RMA42-AADH3 #####Prozesstransmitter 1 pc(s)

Description

The RMA42 process transmitter displays analog measured values and is controlled by a microcontroller. Two-wire sensors can be supplied with the integrated loop power supply. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multi-colored LCD-display with 7-segment bar graph enables the display of the device.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)