• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TTR35-A1C111MB1BAB TTR35 Temperature sensor -50 up to 150 °C 1 PNP

Product type
Temperature sensor
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
150 °C
Connector
M12
IP rating
IP65
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature switch TTR35-A1C111MB1BAB

  • Approval: Ex-free range
  • Electrical connection: M12 connector
  • Auxiliary power; output: 12-30VDC; switch PNP + 4-20mA
  • Display: Digital
  • Sensor; measuring range; neck tube: Pt100, A; -50oC..150oC/-58oF..302oF; mm
  • Adjustment; Sensor range: Factory setting, unit oC
  • Process connection: Conical metal-metal G1/2, 316L
  • Insertion length L; Diameter D: 50 mm; 6mm
  • Calibration; Material certificate: Not required
  • Execution: Standard, documentation English

Technical specifications

Product type

Temperature sensor

Type

TTR35

Outputs

PNP

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-50 up to 150 °C

Connector

M12

Enclosure material

Non-corrosive steel

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Accuracy class

A

Resistance reference

0 °C

Contact type

1 PNP

IP65

Length

0.0 mm

(Ø)

6 mm

Dim

(Ø) 6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989441 Endress+Hauser TTR35-A1C111MB1BAB TTR35 Temperature sensor -50 up to 150 °C 1 PNP

User & Safety Instructions 2989441 Endress+Hauser TTR35-A1C111MB1BAB TTR35 Temperature sensor -50 up to 150 °C 1 PNP

Description

The Thermocouple T TTR35 is a compact temperature switch for the safe monitoring of process temperatures in hygienic applications. The device is designed for use in the food and beverage industry and in the life science industry and is available with various outputs and process connections.

This text is machine translated.

Features

  • Function check and information on site with LEDs and digital display
  • Integrated switching electronics for decentralized and economic process monitoring and control
  • 3A approved
  • Long-term stable temperature sensor made of platinum (Pt100 class A to IEC 60751)

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)