Temperature sensor
TTR35
PNP
4 mA
20 mA
-50 °C
150 °C
-50 up to 150 °C
12 V DC
30 V DC
12 - 30 V DC
30 V DC
A
1 PNP
IP65
0.0 mm
6 mm
50 mm
6 mm
(Ø x H) 6 mm x 50 mm
Yes
1 pc(s)
User & Safety Instructions 2989445 Endress+Hauser TTR35-A1C111PH1BAA TTR35 Temperature sensor -50 up to 150 °C 1 PNP
User & Safety Instructions 2989445 Endress+Hauser TTR35-A1C111PH1BAA TTR35 Temperature sensor -50 up to 150 °C 1 PNP