Temperature sensor
TTR35
PNP
4 mA
20 mA
45 °C
44.5 °C
-50 °C
150 °C
-50 up to 150 °C
M12
12 V DC
30 V DC
12 - 30 V DC
30 V DC
A
1 PNP
IP65
0 mm
6 mm
(Ø) 6 mm
Yes
1 pc(s)
User & Safety Instructions 2989447 Endress+Hauser TTR35-A1C11UDL1BAB TTR35 Temperature sensor -50 up to 150 °C 1 PNP
User & Safety Instructions 2989447 Endress+Hauser TTR35-A1C11UDL1BAB TTR35 Temperature sensor -50 up to 150 °C 1 PNP