• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAHEABRHF 1 pc(s)

Image similar
Product type
Ultrasonic fluid level gauge
Packaging type
Piece
Type
FMU30
Connector
Cable gland (M20)
Material
PP
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prosonic FMU30 FMU30-AAHEABRHF 2"; 8m liquid/ 3.5m bulk; 0.35m on-site envelope display; keys ANSI MNPT2, PP

  • Approval: Ex-free range
  • Display; operation: Envelope display on site; keys
  • Electrical connection: Screw connection M20, IP68
  • Sensor; Max range; Block distance: 2"; 8m liquid/ 3.5m bulk; 0.35m
  • Process connection: ANSI MNPT2, PP thread

Technical specifications

Packaging type

Piece

Product type

Ultrasonic fluid level gauge

Type

FMU30

Connector

Cable gland (M20)

Material

PP

Enclosure material

PP

Max. media temperature

60.0 °C

Min. ambient temperature

-20.0 °C

Max. ambient temperature

60.0 °C

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988382 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAHEABRHF 1 pc(s)

User & Safety Instructions 2988382 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAHEABRHF 1 pc(s)

Description

The Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and solids such as pump control, level alarm or any two-point control. Non-contact ultrasound measurement minimizes service costs. The temperature dependence is corrected automatically with the integrated temperature sensor. The optional display with push button shows envelope curves for easy on-site diagnosis and operation.

This text is machine translated.

Features

  • Non-contact measurement method minimizes service costs
  • Integrated temperature sensor for automatic correction of the temperature-dependent sound speed
  • Graphical display with envelope on site

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)