• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Extreme HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

Eco
1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

200 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Extreme Micro NiMH batteries 800 mAh, 4

  • Capacity 800 mAh
  • Minimal self-discharge
  • Pre-charged and ready to use
  • Holds a charge up to 1 year when not in use
  • The image shows the Nordic Swan Ecolabel logo, featuring a stylised swan in a pink circular design with the text 'Nordic Swan Ecolabel'.

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

800 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

Extreme HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Eco badge reference

Nordic Swan ecolabel

Documents & Downloads

Datasheet

Datasheet 1439159 Energizer Extreme HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

Security datasheet

Security datasheet 1439159 Energizer Extreme HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)

Description

The Energizer Extreme battery provides long-lasting performance, excellent charge retention and allows a high number of charge cycles. Ideal for devices with high power demand. The battery can be recharged many times and thus protects the environment and your wallet over batteries.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.96€ 56.96*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)