• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Max Plus Industrial AAA battery Alkali-manganese 1.5 V 20 pc(s)

Eco
1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

99 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.90 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aaa Battery Max Plus

  • Set of 20
  • Powerful and reliable
  • 12 years in stock
  • No.1 of our long-life AAA alkaline batteries
  • Leak protection
  • Holds the charge for up to 12 years during storage
  • The image shows the Nordic Swan Ecolabel logo, featuring a stylised swan in a pink circular design with the text 'Nordic Swan Ecolabel'.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

20 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Dim

(Ø x H) 10.5 mm x 44.5 mm

Rechargeable

No

Eco badge reference

Nordic Swan ecolabel

Documents & Downloads

Datasheet

Datasheet 1666457 Energizer Max Plus Industrial AAA battery Alkali-manganese 1.5 V 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1666457 Energizer Max Plus Industrial AAA battery Alkali-manganese 1.5 V 20 pc(s)

Description

High performance for every application!
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy.
Get to know the No.1 of our long-life AAA alkaline batteries. The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS AAA batteries are ready to use even after storage for up to 12 years, so you can always have a battery at hand when you need it. Provide your most powerful devices, such as cameras, razors, mobile games and gamepads, with the energy you are used to from Energizer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97*

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)