
Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Energizer Ultra + mini battery, set of 2
- Set of 2
Technical specifications
- Temperature range -18 to +55 °C
- Size
AAAA
- Product type
AAAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Alternative battery types
AAAA
LR8
LR8D425
R8D425
LR61
E96
MX2500
V4004
V4761
MN2500
Show more
- Height
42.5 mm
- (Ø)
8.3 mm
- Weight
6.5 g
- Content
2 pc(s)
- Type
Ultra+ Piccolo
- Rechargeable
No
- Dim
(Ø x H) 8.3 mm x 42.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1221196 Energizer Ultra+ Piccolo AAAA battery AAAA Alkali-manganese 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1221196 Energizer Ultra+ Piccolo AAAA battery AAAA Alkali-manganese 1.5 V 2 pc(s)
Description
Long, static power for constant current consumers.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.28*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























