• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES MPR-34S-11-72 Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ENTES MPR-34S-11-72 Multimeter Panel Meter 1x Digital Input 1x Digital Output 1x Pulse Output RS485

  • 3-phase
  • Real-time clock
  • Operating hours timer
  • RS-485 Modbus RTU interface
  • 1 digital input
  • 1 digital output
  • Impulse output
  • Pulse counter
  • Notification
  • Data recording

Technical specifications

Product type

Digital rack-mount meter

Reading type

AC voltage

AC current

Power

cos phi

Frequency

Active power

Apparent power

Reactive power

Energy consumption

Type

MPR-34S-11-72

Display technology

LCD

IP54

Recess width

72 mm

Display (counts)

9999

Recess height

72 mm

Dim

(W x H) 72 mm x 72 mm

Max. operating voltage

270 V

Min. operating voltage

95 V

Display lighting

white

Width

72 mm

Height

72 mm

Interfaces

RS485

Interfaces

RS485

Documents & Downloads

Datasheet

Datasheet 2102961 ENTES MPR-34S-11-72 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 2102961 ENTES MPR-34S-11-72 Digital rack-mount meter

Description

ENTES MPR panel-mounted multimeter with a size of only 72 x 72 mm requires little space. These multimeters are preferred for rack applications due to their compact design. They are used in applications such as UPSs, machine controls, data centers and system rooms as well as in security control.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)