• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ERNI 154717 SMC multipole connector Total number of pins 12 No. of rows 2 1 pc(s)

1/7
Image similar
Product type
SMC multipole connector
Total no. of pins
12
Connector type
Edge connector, straight
CS
1.27 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMC-terminal block

  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Product type

SMC multipole connector

Total no. of pins

12

Connector type

Edge connector, straight

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

1.27 mm

Nominal current

1.7 A

Nominal current - rounded value

1.7 A

DIN standard

B

Pins per row

6

Connection

SMT

Factory colour

Black

Case material

LCP

Manufacturer part #

154717

Content

1 pc(s)

Contact material

Copper alloy

Width

12.7 mm

Height

9.35 mm

Length

7.2 mm

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

154717

Dim

(L x W x H) 7.2 x 12.7 x 9.35 mm

Resistance

Max. 25 mΩ

Number of pins

12

Contact surface

Gold plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1169152 ERNI 154717 SMC multipole connector Total number of pins 12 No. of rows 2 1 pc(s)

Information

Information 1169152 ERNI 154717 SMC multipole connector Total number of pins 12 No. of rows 2 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)