
1/8
Image similar
SMC multipole connector
12
Multipole connector, right angle
Parallel (to the PCB)
2
1.27 mm
1.6 A
1.6 A
B
6
SMT
Black
LCP
154763
1 pc(s)
Copper alloy
12.7 mm
10 mm
5 mm
+125 °C
-55 °C
154763
(L x W x H) 5 x 12.7 x 10 mm
max. 25 mΩ
12
1.9 mm
Gold plated
Tin-plated
Flat cable for direct Soldering to the conductor plates
yes
Datasheet 1169147 ERNI 154763 SMC multipole connector Total number of pins 12 No. of rows 2 1 pc(s)
Information 1169147 ERNI 154763 SMC multipole connector Total number of pins 12 No. of rows 2 1 pc(s)