• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ERNI 284258 Edge connector (sockets) Total number of pins 96 No. of rows 3 1 pc(s)

1/5
Image similar
Product type
Edge connector (sockets)
Total no. of pins
96
Connector type
Edge connector, right angle
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Head connector plates RM 1:27

  • No. of rows 3
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

96

Connector type

Edge connector, right angle

Connector orientation

Parallel (to the PCB)

No. of rows

3

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

DIN standard

R

Pins per row

32

Connection

Print

Factory colour

Light grey

Case material

PBT GF

Manufacturer part #

284258

Content

1 pc(s)

Contact material

Copper alloy

Width

94 mm

Height

17.58 mm

Length

10.6 mm

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

284258

Dim

(L x W x H) 10.6 x 94 x 17.58 mm

Configuration

(a+b+c)

Resistance

max. 20 A mΩ

Certification marks

DIN 41612

Number of pins

96

Pin length

3 mm

Contact surface

Gold plated

Material (details)

Tin-plated

Suitable for

Flat cable for direct Soldering to the conductor plates

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1169137 ERNI 284258 Edge connector (sockets) Total number of pins 96 No. of rows 3 1 pc(s)

Information

Information 1169137 ERNI 284258 Edge connector (sockets) Total number of pins 96 No. of rows 3 1 pc(s)

Description

Head connector plates 2-row, for Flat cable connection with pitch 0.635 mm for direct Soldering to the Conductors.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)