• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0ICV2035A Soldering station supply unit 200 W 150 - 450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,475.00 / piece)
€ 1,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering station supply unit

Max. power

200 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Max. air volume

20 l/min

Operating voltage

230 V

Min. temperature

150 °C

Documents & Downloads

Datasheet

Datasheet 2902023 Ersa 0ICV2035A Soldering station supply unit 200 W 150 - 450 °C

User & Safety Instructions

User & Safety Instructions 2902023 Ersa 0ICV2035A Soldering station supply unit 200 W 150 - 450 °C

Description

Ersa electronic station for i-CON VARIO 2 MK2 soldering and desoldering station

I-CON VARIO 2 MK2 electronics station, 200W, 230 V, antistatic, air quantity 2-20l/min, temperature 150-450°C

The i-CON VARIO 2 MK2 multi-channel soldering and desoldering station provides two simultaneously usable soldering tools for the professional soldering user. Ergonomic hot-air soldering iron i-Tool AIR S (200W) can be operated with the 150W powerful i-Tool another soldering tool for classic desoldering or the new desoldering tweezers Chiptool Vario (80W).Alternatively, other Ersa soldering tools can be used.
The compact supply unit offers simple and clear operation.

- Energy consumption in standby approx. 25W

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,497.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)