• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 522618 522618 DC fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V DC Time delay -T- Content 1 pc(s)

Image similar
Product type
DC fuse
Nominal voltage
250 V DC
Nominal current - rounded value
1.25 A
Release characteristics
Time delay -T-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC Fuse 250 V

Our service for you

Technical specifications

Product type

DC fuse

Nominal voltage

250 V DC

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

1.25 A

Nominal current - rounded value

1.25 A

Switch-off capacity

200 A

Release characteristics

Time delay -T-

Fuse layout

Ceramic tube (+ extinguishing agent)

Length

20 mm

(Ø)

5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

522618

Documents & Downloads

Datasheet

Datasheet 1414699 ESKA 522618 522618 DC fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V DC Time delay -T- Content 1 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)