• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 16323 Chain lock Black Key lock

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle armored lock

  • Robust design

Technical specifications

Product type

Chain lock

Shutter type

Key lock

Cable length

100 cm

Dim

(L x W x H) 200 x 300 x 25 mm

Weight

626 g

Factory colour

Black

Content

1 pc(s)

Width

300 mm

Height

25 mm

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357092 Eufab 16323 Chain lock Black Key lock

Description

Reliable protection of bicycle, electric bike, Pedelec or E-Scooter from theft and improper theft. Sturdy design with steel covered joint casing.

This text is machine translated.

Scope of delivery

  • 2 keys.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)