The Eufy PoE NVR Security System S4 is a wired monitoring system for the permanent 24/7 video surveillance of properties, entrances, driveways, courtyards, warehouses or commercial outdoor areas. The kit combines a network video recorder with a pre-installed 2 TB hard drive, two triple lens PTZ cameras and two fixed 4K cameras. All cameras are powered via PoE (Power over Ethernet) and transmit video data via the same cable.
The Triple Lens PTZ cameras connect an upper 4K wide-angle camera to a lower moving PTZ unit. The wide-angle camera captures the big picture with a wide viewing angle, while the PTZ unit automatically tracks, zooms in and keeps people, vehicles, or groups in the picture. With 360° horizontal coverage, 0-70° vertical swivel range and 8-fold hybrid Zoom, the system is suitable for both overview shots and for detailed close-ups.
The two fixed 4K cameras complement active tracking by providing fixed surveillance of key areas. They deliver highly detailed ultra HD recordings and capture dynamic scenes reliably with the extra-wide 122° field of view. This allows you to permanently monitor fixed zones while the PTZ cameras actively monitor moving objects.
Auto framing and group tracking support the automatic tracking of people or groups that have been detected up to a distance of approx. 50 m. In multi-camera live tracking, the PTZ cameras work synchronously: When a camera reaches their field of view, the next camera can take over the movement and thus ensure seamless surveillance.
For shooting in low light conditions, the system uses color night vision with AI-ISP processing. Starlight, spotlight and infrared night vision enable colored or infrared-supported recordings at darkness. HDR/WDR reduces overexposure, for example in headlights or reflective characteristics. In addition, the red-blue warning light, alarm and two-way audio serve as active deterrent and communication.
The NVR's local AI processes events directly in the system and detects people, vehicles, pets and other relevant movements. The smart video search simplifies the retrieval of stored photographs via structured search, text search and filter functions. The NVR supports 8 channels and can be extended to up to 16 channels; the 2 TB hard drive is pre-installed and can be extended to up to 16 TB.
Technical data
Product name: NVR Security System S4
Smart search: 1. Structured search (person/face/vehicle/pet); 2. Text search in videos; 3. Filter search
AI: Yes
Two-way audio: Yes
Smart home integration: Alexa / Google assistant
Active zone / connection to HomeBase 3: No.
Colour: Grey + white
Shipping weight: 5.551 kg
Power supply: Input 48 V / 2.5 A.
For each PoE-output: Max. 48 V / 0.72 A
Each USB-output: Max. 5 V / 1 A
Type-C output: Max. 5 V / 1.5 A
Connections: 1× DC input, 1× PoE connection, 1× Fusion connection
Button 1× SYNC
Swivel and tilt: 10°-40° 4K fixed camera
360° horizontal and 0-70° vertical PTZ camera
Storage: 2 TB
8 MP resolution
Lens: 4K fixed camera:
Aperture: F1.6
Focal length: 2.8 mm
Field of view 123.3°(horizontal 105.4°, vertical 58.8°)
PTZ camera:
Aperture: F1.6
Focal length 2.8 mm / 8 mm
Field of view 117.1°/ 45° (horizontal 100.5°, vertical 56.2°),(horizontal 39.4°, vertical 22.6°)
Image sensor: 4K fixed camera: 1/2.8" stacked CMOS
1/3" BSI CMOS / 1/3" BSI CMOS
Colour night vision: KI-ISP
Spotlight night vision: 3 white LEDs (4000 K)
Illumination up to 6 m (19.7 ft)
Infrared night vision 2 IR LEDs (850 nm)
Illumination up to 6 m (19.7 ft)
Blue-red light 1× red-blue light
HDR/WDR: Yes (enabled by default)
Video encoding H.265
Zoom: 8× hybrid zoom, 5× digital zoom, 3× optical Zoom
Image rate: 4K fixed camera: 20 fps
20 fps PTZ camera
Microphone: integrated
Speaker: Integrated
Notifications: Notification
Alarm: Yes (manually or automatically triggered)
Wireless connection: Eufy WLAN module / eufy Longrange
Operating systems: APP: IOS 10.2 and Android 5.0 or higher
Operating temperature -30 °C to +45 °C / -22 °F to +113 °F.
Operating humidity: 10% to 90%
Weather protection IP65/IP66 (depending on camera type)
This text is machine translated.