• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eufy Eufy PoE NVR Security System S4 Max E8E00322 Corded, LAN IP-Network video recorder set 3840 x 2160 p

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,695.00 / piece)
€ 1,695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

eufy IP Network video recorder set for Outdoors, Fixed Eufy PoE NVR Security System S4 Max

  • 4× Triple-Lens PTZ Camera S4
  • 4K wide-angle camera plus 2K+2K PTZ unit
  • 360° PTZ, 8× hybrid Zoom and 3× optical Zoom
  • Auto framing and group tracking up to approx. 50 m.
  • Live tracking across cameras in real time
  • Colour night vision with KI-ISP, Starlight, spotlight and IR
  • HDR / WDR for balanced representation in case of backlight
  • Local AI-detection of persons, vehicles, pets
  • Smart video search by structure, text and filter search
  • PoE Plug & Play with 24/7-recording
  • 2-TB-HDD pre-installed, can be extended to up to 16 TB
  • Red-blue warning light, alarm and two-way audio
  • IP65 weather protection of the PTZ camera
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Cameras: 4× Triple Lens PTZ Cameras S4
Product type

Network video recorder set

CCTV features

2-way communication

Vehicle recognition

Motion detector

Face recognition

Pet recognition

IR LEDs

Speaker

Microphone

ONVIF support

Optical zoom

Identity recognition

PoE IEEE 802.3af

Pan-tilt-zoom

Sounder

White spotlight

Show more
Signal standard

IP

Channels

8

Camera type

Bullet camera

Transfer type

Corded

LAN

Used at

Outdoors

Fixed

Focal length

2,8 mm

8 mm

Factory colour

White/black

Weight

8.195 g

Operating temperature

-30 °C to +45 °C

App compatibility

Yes

Resolution (max.)

3840 x 2160 p

Alexa

Google Home

IP65

Memory expansion up to

16 TB

Power supply

PoE (Power over Ethernet)

Built-in memory

2 TB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3804628 eufy Eufy PoE NVR Security System S4 Max E8E00322 Corded, LAN IP-Network video recorder set 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 3804628 eufy Eufy PoE NVR Security System S4 Max E8E00322 Corded, LAN IP-Network video recorder set 3840 x 2160 p

Description

The Eufy PoE NVR Security System S4 Max is a wired monitoring system for the permanent 24/7 video surveillance of properties, entrances, driveways, courtyards, warehouses or commercial outdoor areas. The set combines a network video recorder with a pre-installed 2 TB hard drive and four triple lens PTZ cameras. The cameras are powered via PoE (Power over Ethernet) and at the same time transfer the video data via the same cable. Thus the installation remains clear, since only one cable is needed for each camera.
The Triple Lens camera connects an upper 4K wide angle camera to a lower PTZ unit with two 2K channels. The wide-angle camera captures the overall image, while the moving PTZ unit tracks objects, people, or groups of people, automatically zooms in and keeps them centered in the image. With 360° horizontal PTZ cover, 0–70° vertical tilt range and 8-fold hybrid Zoom, the system is suitable for overview as well as for detailed close-ups.
Auto framing and group tracking supported automatic tracking of identified individuals or groups. If an object is detected in the field of view, the PTZ camera can react to it and continue the movement in sharp, centered close-ups. Multiple cameras work synchronously with live tracking across cameras: Once one camera reaches its limit, another camera can take over the tracking and thus ensure continuous monitoring.
For shooting in low light conditions, the system uses color night vision with AI-ISP processing. Starlight, spotlight and infrared night vision enable colored or infrared-supported recordings at darkness. HDR/WDR also supports a balanced representation in case of strong differences in brightness, for example in bright headlights or reflective characteristics. The red/blue warning light, the alarm and the two-way audio function with noise suppression can be used for active deterrence and communication.
The NVR local AI processes events directly in the system. People, vehicles, pets, and foreign people can be detected without the normal local record necessarily relying on a cloud. The smart video search makes it easier to find relevant recordings: Instead of scrolling through stored videos for a long time, you can use structured search, keyword search and filter functions.
The NVR supports 8 channels and can be extended to up to 16 channels. The pre-installed 2 TB hard drive is designed for 24/7 recording and can be expanded up to 16 TB. The operation takes place depending upon the application via APP, local GUI or web access. Compatible wireless eufy devices require a separate eufy Wi-Fi module. The PTZ camera is protected against dust and water in accordance with IP65 and is intended for outdoor use.


Technical data

Product name: NVR Security System S4 Max
Smart search: 1. Structured search (person/face/vehicle/pet); 2. Text search in videos; 3. Filter search
AI: Yes
Two-way audio: Yes
Smart home integration: Alexa / Google assistant
Active zone: /
Connecting to HomeBase 3: No.
Product dimensions 449 × 345 × 185 mm
Shipping weight: 8.195 kg
Power supply: Input 48 V / 2.5 A.
For each PoE-output: Max. 48 V / 0.72 A
Each USB-output: Max. 5 V / 1 A
Type-C output: Max. 5 V / 1.5 A
Connections: 1× DC input, 1× PoE connection, 1× Fusion connection
Button 1× SYNC
Pan and tilt: Wide-angle camera: 10°–40°
PTZ camera: 360° horizontal, 0–70° vertical
Storage: 2 TB
8 MP wide-angle camera resolution
4 MP + 4 MP PTZ CAMERA
Lens: Wide-angle camera:
Aperture: F1.6
Focal length: 2.8 mm
Field of view 123.3° (horizontal 105.4°, vertical 58.8°)
PTZ camera: Aperture: F1.6
Focal length 2.8 mm / 8 mm
Field of view 117.1° / 45°
(100.5° horizontal, 56.2° vertical)
(39.4° horizontal, 22.6° vertical)
Image sensor: Wide-angle camera: 1/2.8" stacked CMOS
1/3" BSI CMOS / 1/3" BSI CMOS
Colour night vision AI-ISP
Spotlight night vision: 3 white LEDs (4000 K)
Illumination up to 6 m (19.7 ft)
Infrared night vision 2 IR LEDs (850 nm)
Illumination up to 6 m (19.7 ft)
Blue-red light 1× red-blue light
HDR/WDR: Yes (enabled by default)
Video encoding H.265
Zoom: 8× hybrid zoom, 5× digital zoom, 3× optical Zoom
Frame rate: Wide angle camera: 20 fps; PTZ camera: 20 fps
Microphone and speaker: Integrated
Notifications: Notification
Alarm: Yes (manually or automatically triggered)
Wireless connection: Eufy WLAN module / eufy Longrange
Operating systems: APP: IOS 10.2 and Android 5.0 or higher
Operating temperature -30 °C to +45 °C / -22 °F to +113 °F.
Operating humidity: 10% to 90%
Weather protection IP65

This text is machine translated.

Scope of delivery

  • 1× eufy NVR S4 Max with 2 TB hard drive pre-installed
  • 4× eufy Triple Lens Bullet PTZ Camera S4
  • 1 Power supply
  • 1× AC cable
  • 1× HDMI cable
  • 1× Ethernet cable
  • 1× USB mouse
  • 4× wall holder
  • 4× 18 m PoE cable
  • 4× waterproof cover sets
  • 4× screw sets
  • 4× Positioning stickers
  • 1× eufy accompanying material
  • 1× Quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)