• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp SH02-3,5-BL Cable clip Total number of pins 2 1 pc(s)

Product type
Cable clip
Total no. of pins
2
Connector type
straight
CS
3.5 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.4849 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

SH02-3,5-BL ;Plug-in Connector F stackable P3,5mm 2,5mm2 11A 2P Blue

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: stackable
  • Connection Technology: Screw
Product type

Cable clip

Total no. of pins

2

Connector type

straight

CS

3.5 mm

Nominal current

11 mA

Nominal current - rounded value

11 mA

Factory colour

Blue

Case material

PA

Manufacturer part #

SH02-3,5-BL

Content

1 pc(s)

Type

SH02-3,5-BL

Number of pins

2

RoHS-compliant

Yes

Engineering Series Name

SH

Cross section (inflexible) (max.)

2.5 mm²

Fitting type (details)

Cable

Documents & Downloads

Datasheet

Datasheet 3745143 euroclamp SH02-3,5-BL Cable clip Total number of pins 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745143 euroclamp SH02-3,5-BL Cable clip Total number of pins 2 1 pc(s)

Description

SH02-3,5-BL ;Plug-in Connector F stackable P3,5mm 2,5mm2 11A 2P Blue

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)