• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp SH08-3,81 Cable clip Total number of pins 8 1 pc(s)

Product type
Cable clip
Total no. of pins
8
Connector type
straight
CS
3.81 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

SH08-3,81 ;Plug-in Connector F stackable P3,81mm 2,5mm2 11A 8P Green

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: stackable
  • Connection Technology: Screw
Product type

Cable clip

Total no. of pins

8

Connector type

straight

CS

3.81 mm

Nominal current

11 mA

Nominal current - rounded value

11 mA

Factory colour

Green

Case material

PA

Manufacturer part #

SH08-3,81

Content

1 pc(s)

Type

SH08-3,81

Number of pins

8

RoHS-compliant

Yes

Engineering Series Name

SH

Cross section (inflexible) (max.)

2.5 mm²

Fitting type (details)

Cable

Documents & Downloads

Datasheet

Datasheet 3745239 euroclamp SH08-3,81 Cable clip Total number of pins 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745239 euroclamp SH08-3,81 Cable clip Total number of pins 8 1 pc(s)

Description

SH08-3,81 ;Plug-in Connector F stackable P3,81mm 2,5mm2 11A 8P Green

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)