• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp SV08-5,08-F Cable clip Total number of pins 8 1 pc(s)

Product type
Cable clip
Total no. of pins
8
Connector type
right angle
CS
5.08 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

SV08-5,08-F ;Plug-in Connector F R/A stackable P5,08mm 2,5mm2 16A 8P Front Green

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: stackable
  • Connection Technology: Screw
Product type

Cable clip

Total no. of pins

8

Connector type

right angle

CS

5.08 mm

Nominal current

16 mA

Nominal current - rounded value

16 mA

Factory colour

Green

Case material

PA

Manufacturer part #

SV08-5,08-F

Content

1 pc(s)

Type

SV08-5,08-F

Number of pins

8

RoHS-compliant

Yes

Engineering Series Name

SV

Cross section (inflexible) (max.)

2.5 mm²

Fitting type (details)

Cable

Documents & Downloads

Datasheet

Datasheet 3745320 euroclamp SV08-5,08-F Cable clip Total number of pins 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745320 euroclamp SV08-5,08-F Cable clip Total number of pins 8 1 pc(s)

Description

SV08-5,08-F ;Plug-in Connector F R/A stackable P5,08mm 2,5mm2 16A 8P Front Green

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)