• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51918223 Z-4000 DMX LED effect light No. of LEDs (details):8 3 W

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 100 - -240 V AC 50/ 60 Hz
  • Protection class: IP20
  • Protection class SK I
  • Fuse: T 1 A fuse can be replaced
  • LED:8X 3 W SMD 3535 R/G/B/W/A/C/Y/P
  • Flash rate 0 - 20 Hz
  • DMX channels 5; 12
  • DMX input 3-pin XLR (M), built in version
  • DMX output 3-pin XLR (W) built-in version
  • Cooling: Fans quiet
  • Control: Stand-alone; IR remote control; DMX; master/slave function; music control via microphone
  • Pre-programmed with: Light Captain; EASY SHOW 2
  • Angle of radiation: 100°
  • Supporting system: Mounting bracket
  • Display type: 4 digit 7-segment LED display
  • Noise classification: Class 3 (clearly audible noise)
  • Remote control battery: 1x button cell 3.0 V CR2025 (incl.)
Product type

DMX LED effect light

35 W

LEDs

8

Colour

RGBW

Dim

(L x W x H) 320 x 282 x 282 mm

Weight

2600 g

n.rel.

Factory colour

Black

Bulb type

LED (monochrome)

Width

282 mm

Height

282 mm

Length

320 mm

Watt per LED

3 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125232 Eurolite 51918223 Z-4000 DMX LED effect light No. of LEDs (details):8 3 W

Description

Extremely bright Derby with 3-W-LEDs in 8 colors, included IR-remote control Absolute eye-catcher.

This text is machine translated.

Features

  • 8 POWERFUL LEDS 3 W SMD 3535 R/G/B/W/A/C/Y/P
  • Beam effect
  • 4 integrated show programs
  • Direct color selection for 25 colors
  • The fan ensures that the unit is cooled with minimal noise
  • Can be controlled via stand-alone; IR remote control; DMX; master/slave function; music control via microphone QuickDMX via USB (optional); W-DMX by Wireless Solution via USB (optional); CRMX by Lumen Radio via USB (optional)
  • With an angle of radiation of 100°
  • With mounting bracket
  • 4 digit 7-segment LED display
  • Electronic dimmer; rotational speed infinitely variable
  • Pre-programmed by Light Captain; EASY SHOW 2
  • For application areas such as: Clubs/dance schools; party cellar; mobile DJ's/solo entertainer; small rental
  • Possible application: On-the-fly; on a tripod

Scope of delivery

  • Lighting effect
  • Remote control
  • Battery
  • Power cable;
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.