• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED IP FL-10 SMD blau 51914905 LED outdoor floodlight 10 W Colours (LEDs): UV/blacklight

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Eurolite LED IP FL-10 SMD blue

  • Power= 10 W
  • UV/blacklight

Technical specifications

  • Power connection: Fixed power connection cable with safety plugType of lamp: LED lampLED 20 x SMD 5730 blue (B)Light color: BlueCooling: Passive convection coolingControl: Plug and playBeam angle: 80°Beam angle (1/2 peak): 80°Beam angle (1/10 peak): 120°Housing color: Black mattNoise classification: Class 0 (no noise)Mounting bracketMaterial: Metallic
Product type

LED outdoor floodlight

Operating voltage

100 V

240 V

No. of bulbs

20

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

10 W

Colour

UV/blacklight

Radiation angle

80°

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

440 g

Dim

(W x H x D) 134 x 122 x 30 mm

Feed length

1 m

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

134 mm

Height

122 mm

Depth

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533042 Eurolite LED IP FL-10 SMD blau 51914905 LED outdoor floodlight 10 W Colours (LEDs): UV/blacklight

Description

Flat outdoor headlight (IP65) with colored LEDs

This text is machine translated.

Features

  • For fixed mounting via mounting bracketReady to connect via mains cable with earthing contact plug

Scope of delivery

  • Eurolite LED IP FL-10 SMD blue

More interesting products

(*All information is plus legal VAT)