• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED IP FL-10 SMD grün 51914903 LED outdoor floodlight 10 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite LED IP FL-10 SMD green

  • Power= 10 W

Technical specifications

  • Power connection: Fixed power connection cable with protective contact plug
  • LED lamp type
  • LED:20 x SMD 5730 ultraviolet (UV)
  • Light color: UV-reflective
  • Cooling: Passive convection cooling
  • Control: Plug and play
  • Beam angle: 80°
  • Beam angle (1/2 peak) 80°
  • Beam angle (1/10 peak) 120°
  • Wavelength 365 nm
  • Noise classification: Class 0 (no noise)
  • Mounting bracket
  • Material: Metallic
  • Legal Specifications
  • Special product: Not intended for room lighting in homes
  • Intended use: Lighting for show effects
Product type

LED outdoor floodlight

Operating voltage

100 V

240 V

No. of bulbs

20

Bulb type

LED (monochrome)

10 W

Radiation angle

80°

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

430 g

Dim

(W x H x D) 134 x 122 x 3.0 mm

Feed length

1 m

n.rel.

Type

Rectangular

Width

134 mm

Height

122 mm

Depth

3.0 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533043 Eurolite LED IP FL-10 SMD grün 51914903 LED outdoor floodlight 10 W

Description

Flat outdoor headlight (IP65) with colored LEDs

This text is machine translated.

Features

  • Extremely flat, weatherproof metal housing (IP65)
  • For fixed mounting via mounting bracket
  • Ready to connect via power line with safety plug

Scope of delivery

  • Eurolite LED IP FL-10 SMD green

More interesting products

(*All information is plus legal VAT)