• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED IP FL-10 SMD CW 51915005 LED outdoor floodlight EEC: F (A - G) 10 W Colours (LEDs): Cool white

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROLITE LED IP FL-10 SMD CW

  • Power= 10 W
  • Colour temperature= 6000 K
  • Cool white

Technical specifications

  • Color rendering index (CRI) greater than 80 RaPower connection: Fixed power connection cable with safety plugType of lamp: LED lampLED 12 x SMD 2835 cold white (CW)Cooling: Passive convection coolingControl: Plug and playRadiation angle: 70°Beam angle (1/2 peak): 70°Beam angle (1/10 peak): 120°Noise classification: Class 0 (no noise)Legal SpecificationsENERGY EFFICIENCY RATING (A - G): F
Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

12

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

10 W

6000 K

Colour

Cool white

Radiation angle

70°

Protection class

I

IP66

Factory colour

Black

Material

Metal

Weight

300 g

Dim

(W x H x D) 103 x 103 x 23 mm

Feed length

1 m

F (A - G)

Type

Rectangular

Light bulb included

Yes

Width

103 mm

Height

103 mm

Depth

23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533041 Eurolite LED IP FL-10 SMD CW 51915005 LED outdoor floodlight EEC: F (A - G) 10 W Colours (LEDs): Cool white

Description

Flat outdoor spotlight (IP66) with white SMD LEDs

This text is machine translated.

Features

  • Extremely flat, weatherproof metal housing (IP66)For fixed mounting via mounting bracket

Scope of delivery

  • EUROLITE LED IP FL-10 SMD CW

More interesting products

(*All information is plus legal VAT)