• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 06108 Hole saw 20.4 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
20.4 mm
Material
Carbide metal
Material suitability
Metal
Non-ferrous metal
Working length
12 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard-metal hole saw

  • Height: 12 mm only

Technical specifications

Product type

Hole saw

Drill hole Ø

20.4 mm

Material

Carbide metal

Material suitability

Metal

Non-ferrous metal

Working length

12 mm

Tool holder

Hex shank

Shank Ø

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215130 Exact 06108 Hole saw 20.4 mm 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)