
Number (Package size 10 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
4.6 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tensile strength (max.)
900 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
4.6 mm
- Working length
47 mm
- Total length
80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1215439 Exact 32151 HSS Metal twist drill bit 4.6 mm Total length 80 mm cut DIN 338 Cylinder shank 10 pc(s)
Description
Usage areas: For steel, cast steel alloyed and unalloyed (up to 900 N/mm² strength), grey cast iron, malleable cast iron, spheroid iron and pressure casting, sintered iron, nickel silver, graphite, short-chipping aluminium alloys, brass and bronze Ausspitzung: from Ø 3.0 mm. Etched to DIN1412 C. Tip angle: 118° Surface: polished · Cone shaped section • spiral angle: 20 - 30°Ø-tolerance h 8 • right-handed cutting.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































